Christmas Opening Hours and Delivery Dates here

Visaton 4899 FR 10 HM - 8 Ohm Round Fullrange Speaker 10cm

Order Code:

35-2966

Brand: Visaton MPN: 4899 EAN-13: 4007540048994
  • Quickly find another product in this range by Impedance:

Qty Unit Price (Ex VAT)
1+ £14.23
10+ £12.42
25+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 9 days

10cm (4in.) full range speaker with tweeter cone and European standard basket.

The speaker offers simple fitting in vehicles with cut-outs for 10cm speakers.


  • Impedance: 8Ω
  • Typical applications include vehicles, mobile homes, etc.
  • Moisturised cone
  • Metal basket
  • Rated power: 20W
  • Maximum power: 30W
  • Frequency response: 95 to 22000Hz
  • Net weight: 340g
  • Visaton type 4899
Type Round
Size 101mm
Impedance
Power - Rated 20W
Connection 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot