Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fellowes 485I 100% Jam-Proof Strip-Cut

Order Code:  

45-1218

  Copy to clipboard
Brand: Fellowes  Copy to clipboard MPN: 4699501  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

An extra wide throat for paper entry enables this shreddder to excel in a large office environment where it may be used by upwards of twenty people. The shredder is a strip-cut machine that produces a DIN 2 strip of 5.8mm width. The shredder is also able to tackle paperclips, staples, credit cards and CDs and a 100% jam-proof system ensures that productivity is never compromised, preventing jams before they occur.

Designed for continuous use this shredder is further enhanced by features such as a pull-out bin with a large 142l capacity. Safety considerations are taken care of by the SafeSense system that halts shredding if the paper entry area is touched. An energy saving system reduces in-use power consumption, powering down the shredder after two minutes of inactivity.
  • Usage 20+ people
  • Shreds up to 40 sheets per pass
  • Continuous duty motor
  • Particle size 5.8mm strip-cut
  • Wide paper entry - throat width 305mm
  • Shreds staples, paperclips, credit cards and CDs
  • Autostart and autostop
  • Large capacity basket type pull-out bin
  • Bin full light

Reviews


Be the first to submit a review