Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


485CI 100% Jam-Proof Cross-Cut

Order Code:  

45-1217

  Copy to clipboard
Brand: Fellowes  Copy to clipboard MPN: 4699001  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This shreddder produces a DIN 3 cross-cut particle size of just 3.9 x 30mm from paper entered through its wide paper entry. The powerful motor also has the ability to shred staples, paperclips, credit cards and CDs and a 100% jam-proof mechanism prevents jams from happening. The shredder may be used continously and even has an Auto-Oil function that lubricates the cutting blades, enhancing performance and extending shredder life.

A large capacity 142l pull-out bin is suitable for a high volume of shredding and further features that make this shredder suitable for commercial use by multiple users include SafeSense technology which will shut down shredding when the paper entry area is touched and also an energy saving system reduces in-use power consumption, powering down the shredder after two minutes of inactivity.
  • Usage 20+ people
  • Shreds up to 40 sheets per pass
  • Continuous duty motor
  • Particle size 5.8mm strip-cut
  • Wide paper entry - throat width 305mm
  • Shreds staples, paperclips, credit cards and CDs
  • Autostart and autostop
  • Large capacity basket type pull-out bin
  • Bin full light

Reviews


Be the first to submit a review