Finder 48.52.8.230.0060SPA 8A 2PCO Interface Relay Module

MPN
48.52.8.230.0060SPA
Brand
Finder
EAN-13
8012823246390
Order Code
60-4490
Country of Origin
Italy
Qty Unit Price (Ex VAT)
204+ £17.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 204
Available to back orderBack-order availability date - 01/06/2026

This 8A 230V AC DPDT relay interface module acts as an ideal interface for PLC and electronic systems. The module consists of a 40 series relay, a 95 series DIN rail mounting socket with retaining clip, and a 99 series LED module. This combination of components gives excellent performance and includes LED indication of supply status and EMC coil suppression as standard.


  • AC Coil
  • Screw terminals
  • Instant ejection of relay using retaining clip
  • Identification label
  • UL Listing
  • IP20 Protection
Coil Current 8A
Coil Voltage (AC) 230V
Coil Voltage (DC) 125V
Complete with socket true
Contact Configuration DPDT-CO
Degree of protection (IP) IP20
Depth 71.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 78.6mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Rail
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 250V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 15.8mm
With detachable clamps true
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot