Fibox 4850071 NEO MPI 3232 Multiperforated plastic mounting plate 275x265x3mm

MPN
NEO MPI 3232
Brand
Fibox
EAN-13
6418074314802
Order Code
30-0449
Country of Origin
Finland
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 5 weeks

A Fibox 4850071 multi-perforated mounting plate made from ABS that measures 275 x 265 x 3mm.
  • Made from ABS material
  • Manufacturer's part 4850071
  • Perforated Plastic Mounting Plate
  • No machining
  • Easy Fit
  • For Self-Tapping Screws
  • Versatile
  • Sustainable packaging



  • Type Mounting plate
    Depth 3mm
    Enclosure Height 275mm
    Enclosure Width 265mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot