Fibox 4850050 PMK NEO 20 Pole mounting kit

MPN
PMK NEO 20
Brand
Fibox
EAN-13
6418074314543
Order Code
30-0839
Country of Origin
Finland
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £86.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

A Fibox 4850050 pole mounting kit made from stainless steel that measures 300 x 200 x 30mm.

Supplied with an integrated and adjustable clamp.

Suitable for use with the NEO range of enclosures.


  • Made from stainless steel
  • Halogen free
  • Quick and simple installation
  • Manufacturer's part 4850050
  • Pole mounting Kit
  • 100-300 mm diameter poles
  • For NEO ABS/PC 3222
  • Sustainable packaging




Type Pole mounting
Depth 30mm
Enclosure Height 300mm
Enclosure Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot