Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A Fibox 4810000 general purpose enclosure made from polycarbonate in grey RAL7035 that measures 320 x 220 x 150mm. Supplied complete with polyurethane gasket, and screws for mounting plate/DIN rail.
This enclosure has a hinged door and is suitable for high impact environments and areas where a waterproof enclosure is required.
Type | General purpose polycarbonate |
---|---|
Material | Polycarbonate |
Enclosure Width | 220mm |
Enclosure Height | 320mm |
Flame Resistance | UL94-5VA |
IP Rating | IP66 / IP67 |
Internal Features | Gasket, fixings |
External Features | Polyurethane gasket |
Finish | High impact |
Colour | Light grey, RAL 7035 |
Enclosure Depth | 150mm |
Impact Resistance | IK09 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In