Edding 4-8050049 Rubber Coated Tyre Marker 8050 White

MPN
4-8050049
Brand
Edding
EAN-13
4004764784448
Order Code
64-0077
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 01/06/2026

This permanent marker from Edding is designed to be used to write or make marks on tyres and other rubber surfaces. This marker pen uses a pump system - just shake before use, remove the cap, pump the nib and off you go.


  • Colour: White
  • Permanent, low-odour ink with opaque lacquer finish
  • Round tip
  • Line width 2 to 4mm
  • Manufacturer's part 4-8050049
Colour White
Type Specialist Pens
Line Width 2 to 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot