Christmas Opening Hours and Delivery Dates here

Schurter 4796.0000 16A Rewireable Plug

Order Code:

23-3451

Brand: Schurter MPN: 4796.0000
Qty Unit Price (Ex VAT)
1+ £5.64
10+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 5 weeks

A re-wireable plug for straight cable entry.


  • Internal screw connections
  • Cable clamp
  • Contact rating 250V AC 16A
  • UL, CSA and VDE approved
Type IEC Socket
Current Rating 16A
Voltage Rating 250V
Fuse Holder No
Mounting Type Cable Mount
Switch No
Termination Screw
Contacts per Unit 3
IEC Standard C20
Mounting Method Inline

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot