Christmas Opening Hours and Delivery Dates here

Draper Expert 47570 50mm Compact Soft Grip Air Angle Grinder Kit

Order Code:

91-6335

Brand: Draper Expert MPN: 47570 EAN-13: 5010559475704
  • Country of Origin: Taiwan
  • Not available for Export
  • View All

Discontinued


Expert Quality, lower noise, low vibration, low weight with variable speed motor and steel throttle lever with sprung safety lock-off. Supplied complete with four grinding wheels. Carton packed.


    Specification:
  • Disc size: 50mm
  • Spindle thread:3/8 x UNF
  • Speed (no load): 20,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 750g
Type Air angle grinder
Disc Size 50mm
Free Speed 20000rpm

Trustpilot