Christmas Opening Hours and Delivery Dates here

Draper Expert 47568 3/8" Sq. Dr. Soft Grip Reversible Air Ratchet

Order Code:

91-6301

Brand: Draper Expert MPN: 47568 EAN-13: 5010559475681
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

Expert Quality, lower noise, low vibration, soft grip ratchet designed for the professional user. Rear rotating exhaust for user comfort. Rotating air inlet to prevent air lines tangling. Rubber boot around ratchet head to minimise in use damage. Display carton.


    Specification:
  • Ultimate torque: 50lb-ft (68Nm)
  • Free speed: 150r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.2kg
Operating Pressure 90psi
Square Drive 3/8in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot