Master Lock 4680EURDBLK TSA 3-Digit Combination Black Finish 30mm Padlock

Order Code:

96-5742

Brand: Master Lock MPN: 4680EURDBLK EAN-13: 3520190925466
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

The Master Lock TSA 3-Digit Combination Padlocks have been designed for use in airports around the world by Transportation Security Administration (TSA) screeners. For security reasons, they may open and inspect most luggage even if they have to damage the luggage to force entry.

With the Travel Sentry™ certified padlocks, TSA screeners are able to unlock luggage securely, inspect and re-lock it without damaging the lock or luggage.

These travel padlocks are not only designed to be tough, practical and durable but to look good as well. They are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: suitcases, briefcases or travel bags.

Specification:

Type: 30mm TSA Padlock.
Combination: 3-Digit Resettable.
Shackle Diameter: 3mm.
Internal Shackle Dimensions: 13 x 19mm.

Master Lock TSA 3-Digit Combination 30mm Padlock.

Colour: Black Finish.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot