Adafruit 466 VCNL4010 Proximity / Light sensor I2C

MPN
466
Brand
Adafruit
EAN-13
0700598870565
Order Code
73-5285
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.14 £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The Adafruit VCNL4010 Proximity / Light sensor is a useful board for measuring proximity from 10 to 150mm. Proximity sensing is always handy for robotics applications, but this sensor could also be used for touchless switching etc. It has built-in I2C connectivity making it compatible with most microcontrollers. Adafruit have also added a voltage regulator and level shifters to make it 3.3 to 5V logic and power compatible. Depending on your application, it's worth powering the board with 5V DC as this provides more power to its infra-red emitter for better illumination of nearby objects. Additional features include a visible light sensor and an interrupt output so that your microcontroller doesn't have to keep polling the sensor.

Supplied as a fully assembled and tested proximity sensor board plus a strip of 0.1in. header pins for you to solder on as required. Adafruit provide working example code to help get you started.


  • Measure proximity between 10 and 150mm using infra-red
  • Additional visible light sensor approximates human eye response
  • I2C connectivity
  • 3.3 to 5V DC logic and power compatible
  • Dimensions: 23 x 23 x 3.2mm (0.9 x 0.9 x 0.125in.)
  • Adafruit part no.: 466

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Proximity sensor

Reviews

Be the first to submit a review

Trustpilot