Christmas Opening Hours and Delivery Dates here

ebm-papst 4650N 230 VAC 119 x 119 x 38mm Axial Fan (Sleeve Bearing)

Order Code:

37-0980

Brand: ebm-papst MPN: 9274014351 EAN-13: 4016138144499
Qty Unit Price (Ex VAT)
1+ £35.81
5+ £32.95
10+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,244 available to back orderBack-order availability date - 14/01/2026

Sleeve bearing AC mains fans fitted with external rotor shaded pole motors.


  • Dimensions 119 x 119 x 38mm
  • Metal housing
  • Rating 230V AC, 19W
  • Maximum speed 2650rpm
  • Life expectancy 37500 hours
  • Connection via solder tags
  • UL, CSA and VDE approved
Voltage 230V
Dimensions 119 x 119 x 38mm
Air Flow 160m³/h
Bearing Type Sleeve
Noise 46dB(A)
RPM 2650rpm
Operating Temperature -10 to +55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot