Varta 4626101401 Alkaline LR9 1.5V 200mAh Button Cell Battery

MPN
4626101401
Brand
Varta
EAN-13
4008496273683
Order Code
57-6904
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

The LR9 is a popular, high quality, long life 1.5V alkaline button cell from Varta. It has a 15.5mm diameter and is 6.1mm thick.


  • Alternative battery types: AG625,V625U, GPAX625A, EPX625G, KA625, R625, PX625A,
  • Battery & PSU technology: Alkali-manganese
  • Battery size: LR9
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 200mAh
  • Dimensions, height: 6.1mm
  • Dimensions, Ø: 15.5mm
  • Voltage: 1.5V
Type LR9
Capacity 200mAh
Chemistry Alkaline
Dimensions (H x W x D) 15.5 x 6.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot