Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B59985-C120-A70 4.6 Ohms 1A 30V PTC Thermistor

Order Code:  

51-7625

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B59985-C120-A70  Copy to clipboard
 Report an error

Discontinued

A 4.6Ω 1.0A leaded disc PTC Thermistor that has been designed for use in overcurrent and short-circuit protection applications. Constructed with a ferrite core wound with a single layer of wire.


  • Low resistance
  • Coated leaded discs
  • UL and VDE approval
Zero-Power Resistance 4.6Ω
Tolerance 25%

Reviews


Be the first to submit a review