Christmas Opening Hours and Delivery Dates here

Draper 64176 45mm Weatherproof Laminated Steel Padlock and 2 Keys

Order Code:

91-5062

Brand: Draper MPN: 64176 EAN-13: 5010559641765
  • Country of Origin: Taiwan
  • View All

Discontinued


Laminated steel body with hardened, plated coating steel shackle. Precision pin tumbler and brass cylinder. Special bumper to prevent damage to locked item. Incorporates weatherproof lock cover. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 4


Type Weatherproof laminated
Body Width 45mm
Material Steel
Locking Mechanism Double bolted locking

Trustpilot