Draper Expert 45765 Replacement 230mm Four Tooth Blade for Petrol Brush Cutters

Order Code:

91-6886

Brand: Draper Expert MPN: 45765 EAN-13: 5010559457656
  • Country of Origin: China
  • View All

Discontinued


The Draper Expert Replacement 230mm Four Tooth Blade for Petrol Brush Cutters.


    Specification:
  • Engine capacity: 30cc - 2 stroke
  • Engine output: 830W max.
  • Engine speed: 7500r/min max.
  • Shaft length: 1320mm
  • Fuel tank capacity: 1.25L
  • Weight (dry): 5.5kg
  • Brush Cutter
  • Cutting diameter: 230mm
  • Teeth: 4
  • Line Trimmer
  • Cutting capacity: 400mm
  • Line: 8M x 2mm
Type Replacement blade
Max. Cutting Capacity 23cm

Trustpilot