Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BlueSpot Tools 45447 Bungee Cord 120cm (48in) 2 Piece

Order Code:  

95-2668

  Copy to clipboard
Brand: BlueSpot Tools  Copy to clipboard MPN: 45447 Copy to clipboard EAN-13: 5028734454475
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 05/06/2024

The BlueSpot Bungee Cordshave a heavy-duty elastic design provides constant tension and a firm hold. Offering quick, convenient load binding with non-marring high strength hooks to eliminate knots.

12mm (1/2in) diameter provides maximum holding power and is ideal for tarpaulins, cars, trucks, trailers, bikes and motorcycles.

These BlueSpot Tools Bungee Cords have the following specification:

Size: 120cm (48in).
Quantity: 2 Piece.


Type Elastic Strap

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review