Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EAO 45-312.1X40 EAO Series45 Switch Element Front Mount Spring Term Nc Gold

Order Code:  

53-0306

  Copy to clipboard
Brand: EAO  Copy to clipboard MPN: 45-312.1X40 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.83
10+ £14.30
25+ £13.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
5 in Stock, despatched same dayAdditional quantity lead time 5 months

This EAO 45-312.1X40 Series 45 Switch Element has a slow make front mount spring terminal. It is compatible with the EAO series 45 emergency stop switches.


  • Terminal: Spring Terminal
  • Contact voltage AC max: 500v
  • Weight: 0.018kg
  • Contact material: Gold
  • Type Switching Element
    Contact Configuration 1Nc
    Max. Current 10A
    Action Slow-make
    Illumination Type N/A
    Illumination Colour(s) N/A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review