Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

EAO 45-2D36.1920.000 Series45 Emerg-Stop Illum Actuator Twist D40 Ma Plastic

Standard range
Order Code:  

53-0297

 
Brand: EAO MPN: 45-2D36.1920.000
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £38.01
10+ £36.67
25+ £35.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

This EAO 45-2D36.1920.000 Series 45 Illuminative Emergency-Stop Actuator is made of plastic and has a maximum of 4 switching elements. The IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets. The Series 45 is suitable for all sectors of industry.


  • Mounting design: Raised
  • Front shape: Round
  • Lens illumination: Illuminative
  • IP Rating: IP66, IP67, IP69K
  • Actuator: Maintained
  • Function: Emergency Stop Switch
  • Switching Elements: 4
  • Action Maintained
    Contact Configuration N/A
    Illumination Colour(s) White LED
    Illumination Type Segmented ring
    Max. Current N/AA
    Type Actuator

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot