EAO 45-290J.1000.111 Series 45 Keylock Switch Actuator 2 P 0-Main 90° Key Rem A

Order Code:

53-0818

Brand: EAO MPN: 45-290J.1000.111
Qty Unit Price (Ex VAT)
1+ £43.10
10+ £38.59
25+ £36.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

The EAO Series 45 features a two position latching switch actuator, which has a plastic housing and silver colour keylock.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Switching Action: Rest | Latched
  • Function: Keylock Switch
  • Housing Material: Plastic
  • Housing Colour: Black
  • Keylock Switch Colour: Silver
  • Switching Angle: 90°
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.046 kg
Type Keys
Action Maintained
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29,5mm
Front Form Round
Ip Front Protection Ip66, Ip67, Ip69k
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Rotary Positions 2 Positions
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switching Action Concat Rest (a) - Maintained
Switching Angle Rotation Concat 90° Right / -45° … +45°
Vibration Resistance According To Iec 60068-2-6: 10 … 500 Hz: 5 G
Weight 0.055

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot