Christmas Opening Hours and Delivery Dates here

Rolson 44262 15m x 6mm Poly Rope

Order Code:

86-0011

Brand: Rolson MPN: 44262 EAN-13: 5029594442626
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

A hank of 6mm diameter polythene rope, approximately 15m in length.


  • Ideal for general, light-duty lashing and securing
  • Colour may vary
  • Rolson type 44262
Type Rope
Length 15m
Material Polypropylene
Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot