Christmas Opening Hours and Delivery Dates here

ABUS 44182 2603 Mini Door Closer Silver

Order Code:

51-7886

Brand: ABUS MPN: ABTS44182 EAN-13: 4003318441820
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 14/01/2026

The ABUS 44182 2603 Mini Door Closer Silver is very simple to install - unpack, plug in and done! Suitable for light weight internal doors with a maximum door weight of 20kg. With a closing force adjustable in 3 settings and removable at any time.


  • 44182
  • Silver colour
  • No drilling, no screwing
  • For rebates up to 16 mm
  • For light interior doors
  • Suitable for a door weight of up to 20 kgs max
  • Can be used DIN R/DIN L

  • Mini-Door Closer · User manual.
    Type Mini door closer

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot