Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 4412-d4-IEC-100N Black 4mm Iec1010 Safety Test Lead

Order Code:  

17-2380

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 4412-d4-IEC-100N  Copy to clipboard EAN-13: 3760122594579
 Report an error

Discontinued

Professional quality test leads from PJP employing 1m of 1.0mm² PVC double insulated cable terminated to a fixed 4mm probe with removable safety cap and a right angle shrouded plug.


  • Colour: black
  • Voltage rating 1000V
  • Current rating 20A
  • Fully complies with the safety requirements of IEC1010 Cat 3
Type Test lead
Current Rating 20A
Voltage Rating 1000V
Contact Material Brass / beryllium copper
Colour Black
Insulation Material Polyamide
Length 1m

Reviews


Be the first to submit a review