Christmas Opening Hours and Delivery Dates here

GBC 4410028 GBC Foton 30 Refill 125 Micron Gloss Lamination Roll for Cartridge

Order Code:

35-0928

Brand: GBC MPN: 4410028 EAN-13: 5028252624527
Qty Was Unit Price (Ex VAT)
1+ £51.68 £48.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 3 working daysBack-order availability date - 01/01/2026

The GBC 4410028 refill 125 micron lamination roll is for use with the Foton 30 refillable cartridge (item 4410025).

The quality gloss finish keeps your documents bright and bold; ideal for posters, signs, photos and more.

Laminates up to 150x A4 sheets.

Dimensions (W x H x D mm): 350 x 80 x 230


  • Refill laminating roll for 125 micron refillable film cartridge (item 4410025).
  • Laminates up to 150x A4 sheets.
  • Also suitable for A3 size documents.
  • Reduce running costs for Foton 30 vs a standard film cartridge.
  • Easy to refill 125 micron cartridge
  • Easily laminate large posters, signs, photos, odd shapes and more.
  • Foton 30 sensors automatically detect film thickness and adapts settings when cartridge is loaded.
  • Protect and preserve your documents with a high gloss finish to keep colours bright and bold.
  • The 125 micron thickness protects your documents whilst retaining flexibility.
Type Lamination Roll
Paper Size A4 & A3
Thickness 125µm
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot