Christmas Opening Hours and Delivery Dates here

GBC 4410026 GBC Foton 30 Refill 75 Micron Gloss Lamination Roll for Cartridge

Order Code:

35-0926

Brand: GBC MPN: 4410026 EAN-13: 5028252624503
Qty Was Unit Price (Ex VAT)
1+ £49.87 £48.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
670 in stock, despatched in 3 working daysBack-order availability date - 01/01/2026

The GBC refill 75 micron lamination roll is for use with the Foton 30 refillable cartridge (item 4410023). The quality gloss finish keeps your documents bright and bold; ideal for posters, signs, photos and more.

Laminates up to 250x A4 sheets.

Dimensions (W x H x D mm): 310 x 80 x 190


  • Refill laminating roll for 75 micron refillable film cartridge (item 4410023).
  • Laminates up to 250x A4 sheets.
  • Also suitable for A3 size documents.
  • Reduce running costs for Foton 30 vs a standard film cartridge.
  • Easy to refill 75 micron cartridge.
  • Easily laminate large posters, signs, photos, odd shapes and more.
  • Foton 30 sensors automatically detect film thickness and adapts settings when cartridge is loaded.
  • Protect and preserve your documents with a high gloss finish to keep colours bright and bold.
  • The 75 micron thickness protects your documents whilst retaining flexibility.
Type Lamination Roll
Paper Size A4 & A3
Thickness 75µm
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot