PlastiKote 440.0071027.076 Trade Paint Remover 400ml

Order Code:

96-8038

Brand: PlastiKote MPN: 440.0071027.076 EAN-13: 8711347255610
  • RoHS Compliant
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

PlastiKote Trade Paint Remover is effective at removing old paint layers on stone, concrete, asphalt, metal and wood. It has a gel structure. Douse the intended surface for at least 15 minutes for effective paint removal.

The essential Trade Technical Sprays offer solutions to common problems professional builders, tradesmen, painters etc. face on a daily basis.

Specification:

Coverage: 0.8m²
Working Time: 15 minutes


Type Stripper
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot