Easter Opening Hours and Delivery Dates here

PlastiKote 440.0071016.076 Trade Radiator Spray Paint Gloss White 400ml

Order Code:

96-8057

Brand: PlastiKote MPN: 440.0071016.076 EAN-13: 8711347255436
  • Quickly find another product in this range by Type:

    Gloss Paint
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

PlastiKote Trade Radiator Spray Paint is a fast-drying acrylic lacquer for decorating radiators and heating pipes. Trade functional sprays are ideal for every professional builder, tradesman or painter/decorator.

Specification:

Available in gloss and satin finish.
Coverage: 1-1.75m²
Touch Dry: 10 minutes

This PlastiKote Trade Radiator Spray Paint has the following specification:

Finish/Colour: Gloss White
Size: 400ml
Coverage: 1-1.75m²
Touch Dry: 10 minutes


Type Gloss
Dispensing Method Aerosol
Volume 400ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot