Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 439480 Copenhagen Netbook Computer Briefcase

Order Code:  

58-3394

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 439480  Copy to clipboard EAN-13: 7666234394808
  • Country of Origin:
 Report an error

Discontinued

This Copenhagen Netbook computer briefcase from Manhattan is a convenient solution for protecting your ultra-mobile devices. With a sleek, classical style it is feather-light and fits everywhere - below aircraft seats, in overhead lockers and large travel bags. A spacious front pocket holds further objects, papers and accessories to make them readily available, whereby the Velcro closure provides for safety. The dual hand grip and an adjustable, removable shoulder strap round off this offer.

The cushioned inside of the bag is suitable for most of the tablets and netbooks up to 25.65cm (10.1in). The top-load concept provides for a quick packing and unpacking e.g. airport security checks. In the separate outer pocket there is adequate space for files, papers and magazines, which can be stowed away without wrinkles.

The inside and the outside are designed with light, robust and easy to maintain material, protecting against wind and weather. Stable parts - including robust zip-closure - guarantee a smooth usage. Manhattan laptop bags connect high-quality laptop protection and attractive design with comfort and purposefulness in all travel activities.


  • Convenient solution for protecting the Netbook or the Tablet, ideal while on the move
  • Large pockets on the front and rear sides for files, cables and accessories
  • Dual carry handle and an anti-skid shoulder strap provide for comfortable and secure transportation
  • Easy, heavy-duty materials protect against wind and weather
  • Easy and functional stow-away space
  • Attractive and purposeful design
  • Manufacturer's part 439480
Laptop Size 10.1in

Reviews


Be the first to submit a review