Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Verbatim 43658 DVD+R Lightscribe Colour V1.2 16x 4.7GB - Pack Of 5

Order Code:  

49-2867

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 43658 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This DVD+R LightScribe Colour V1.2 16x 4.7GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.

Equipped with a 120-minute recording capacity, the disc has a LightScribe printing diameter of 40-118mm, providing a monochrome greyscale image with colour background - the five individual colours in the pack are blue, green, pink, purple and orange.


  • 4.7GB memory capacity
  • 5-pack slim case
  • LightScribe printing
  • 16x writing speed
  • Superior archival life
  • AZO recording layer
  • Compliant with the +RW-Alliance specifications
  • Manufacturer's part 43658

LightScribe direct disc labelling is using a disc to burn data onto, then flipping the disc over in the same drive and creating a professional looking label that is laser etched onto the disc surface. Simple, just 'burn, flip, burn' with LightScribe direct disc labelling.

Reviews


Be the first to submit a review

Trustpilot