Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LPRS ANT-433MS 434MHz Straight Antenna

Order Code:  

43-0140

  Copy to clipboard
Brand: LPRS  Copy to clipboard MPN: ANT-433MS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.03
5+ £4.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Quarter wave whip antenna from LPRS with straight SMA connector, ideal for use with Easy Radio modules.


  • Frequency 410 to 433MHz
  • Impedance 50R
  • Power 50W
Mounting Via connector
Antenna Construction Whip
Connector SMA male

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 November 2018 Question by: Rapid Customer | Product code: 43-0140
Q. Are these at all flexible?
A. Hi Helen, thanks for your question. Yes they do have some flex, but will always revert back to the vertical position.

Reviews


Be the first to submit a review