Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LPRS ANT-433MR 434MHz Right Angle Antenna

Order Code:  

43-0142

  Copy to clipboard
Brand: LPRS  Copy to clipboard MPN: ANT-433MR  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.03
5+ £4.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 1 due on 23/04/2024

Quarter wave whip antenna from LPRS with right angled SMA connector, ideal for use with Easy Radio modules.


  • Frequency 410 to 433MHz
  • Impedance 50R
  • Power 50W
Mounting Via connector
Antenna Construction Whip
Connector SMA male

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


18 February 2014 Question by: Rapid Customer | Product code: 43-0142
Q. is this antenna suitable for d.a.b. reception
A. Hi Chris. Thank you for your question. This is a SMA style antenna suitable for wireless communications for GSM/GPRS amongst others and would not be suitable for DAB radio.

Reviews


Be the first to submit a review