Einhell 4330937 TC-CS 1400 Circular Saw 190mm 1400W 240V

Order Code:

95-5508

Brand: Einhell MPN: 4330937 EAN-13: 4006825593310

Discontinued


The Einhell TC-CS 1400 190mm Circular Saw is a powerful DIY tool and versatile helper on numerous cutting-to-size jobs in wood. The sawing depth and tilt angle of the saw can be adjusted without tools, and with the carbide blade you can make cuts both with and across the grain. The soft start function ensures smooth starting and safe working.

Fitted with a large, ergonomic handle, making it comfortable to hold and positive to guide. The splitter offers additional safety for user and material alike, preventing the blade from jamming. The parallel stop ensures an accurate cut and the sturdy galvanised soleplate, offers outstanding sliding properties for exact, continuous sawing. A connection for direct dust extraction is also provided.

Supplied with: 1 x 190mm TCT Saw Blade, 1 x Parallel Guide and 1 x Dust Extractor Adaptor

Specification

Input Power: 1,400 Watt.
No Load Speed: 5,200/min.
Max. Cutting Depth: @90°: 66mm, @45°: 45mm
Blade: 190x30mm Bore, 24 Tooth TCT.
Weight: 4.3kg.


Type Saw

Trustpilot