Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LPRS YAGI-434A 433 MHz Yagi Antenna Yagi-434

Order Code:  

43-0151

  Copy to clipboard
Brand: LPRS  Copy to clipboard MPN: YAGI-434A  Copy to clipboard
 Report an error

Discontinued

A 433MHz YAGI type directional antenna.


  • Frequency range 390 to 480MHz
  • Vertically polarised
  • Steel bracket support boom with aluminium elements
  • Seven element design
  • Connector SMA male
  • LPRS YAGI-434A
Mounting Outdoor / wall mounted
Antenna Construction Yagi
Connector SMA male

Reviews


Be the first to submit a review