Christmas Opening Hours and Delivery Dates here

PJP 4311-d4-IEC-100N Black 4mm Safety Test Lead

Order Code:

17-0490

Brand: PJP MPN: 4311-d4-IEC-100N EAN-13: 3760122594555

Discontinued


Professional grade black test lead from PJP employing 1m of highly flexible 384/0.05mm silicone cable terminated at one end with a rigid shrouded probe and a fixed sheath shrouded 4mm plug at the other.


  • Fitted with insulated tip to provide additional safety
  • Rated 12A
  • Test voltage 1000V rms
  • PJP type 4311
Accessory Type Test lead
Colour Black
Contact Material Brass / beryllium copper
Current Rating 12A
Insulation Material Polyamide / polypropylene
Length 1m
Voltage Rating 1000V

Trustpilot