Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta TANGO49/2.5M/SMAM/17 4G/LTE 95mm Panel Mount Antenna 2.5m SMA Male

Order Code:  

43-3593

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO49/2.5M/SMAM/17 Copy to clipboard
 Report an error

Discontinued

The Siretta TANGO49 has extended frequency coverage compared to other antennae in the Tango series. It is a strong, slim antenna with uniform lines and is through-hole panel mounting via an M12 15mm stud.

The Tango49 has a wide operating temperature between -45 and 85°C making it extremely versatile for global location.


  • Connector: SMA male
  • Whip style LTE/4G panel mounting
  • All 4G frequencies
  • 2G and 3G frequency coverage
  • 28mm base diameter
  • Frequency: 698 to 960, 1710 to 2600MHz
  • VSWR: ≤2
  • Gain: 2.16dBi
  • Max input power: 60W
  • Impedance: 50 Ohm
  • Polarization: vertical
  • Dimensions: 28mm base Ø x 96mm height
  • Mounting: M12 stud x 15mm length
  • Operating temperature: -45 to +75°C
  • Cable: 2.5m RG174
  • Siretta type TANGO49/2.5M/SMAM/17
Mounting Through hole
GPRS/2G No
UMTS/3G No
LTE/4G Yes
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Panel
Cable Type RG174
Connector SMA male

Reviews


Be the first to submit a review