Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta TANGO29/1M/SMAM/RP/S/35 2.4GHz External Panel Mount Antennal 1m SMA Male

Order Code:  

43-3590

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO29/1M/SMAM/RP/S/35 Copy to clipboard
 Report an error

Discontinued

Siretta's Tango29 is a panel-mounting WiFi / Bluetooth / Zigbee antenna that is weatherproof and has a very small outward presence.

It is ideal for use within a systems integration enclosure in public spaces as the antenna looks like a simple bolt cover when mounted. The Tango29 is fitted with RG316 cable that is both robust and thin, allowing it to be routed where needed.


  • Extremely small external presence 19mm Ø x 10mm
  • Fully weatherproof
  • Ideal for covert / public area use
  • WiFi / Bluetooth and Zigbee
  • Connector: SMAM reverse polarity
  • Frequency: 2.4 to 2.5GHz
  • VSWR: ≤2.0
  • Gain: 0dBi
  • Polarization: vertical
  • Max. power: 1 Watt
  • Antenna type: 1/2 wave mono-pole
  • Impedance 50 ohms
  • Operating temperature range: -25 to +75°C
  • Storage temperature range: -35 to +75°C
  • Mounting: 7.5mm stud length with max. panel thickness 4mm
  • Cable: 1.13mm Ø
  • Siretta type TANGO29/1M/SMAM/RP/S/35
Mounting Through hole
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Miniature
Cable Type RG316
Connector SMA male

Reviews


Be the first to submit a review