Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Siretta ECHO34/0.1M/UFL/S/S/17 2.4GHz 25 X 25 X 4mm Embedded Patch Antenna
Image Representative of Range

Siretta ECHO34/0.1M/UFL/S/S/17 2.4GHz 25 X 25 X 4mm Embedded Patch Antenna

Order Code:  

43-3583

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO34/0.1M/UFL/S/S/17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £10.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/06/2024

The Echo 34 is a compact and active WiFi / Bluetooth / Zigbee embedded low profile antenna, measuring 25 x 25 x 4mm.

This low-profile ceramic patch antenna is perfect for WiFi applications designed to include embedded solutions that can still produce high levels of performance despite its small form factor.


  • Embedded ceramic patch antenna
  • WiFi / Bluetooth / Zigbee
  • UFL connector
  • Frequency 2.4GHz
  • 25 x 25 x 4mm
  • Siretta type ECHO34/0.1M/UFL/S/S/17
Mounting Embedded / PCB
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Patch
Connector UFL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review