Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta DELTA26/X/SMAM/S/S/19 4G/LTE 0/2dbi Dipole Knuckle Antenna SMA Male

Order Code:  

43-3582

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: DELTA26/X/SMAM/S/S/19 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £10.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/07/2024

The Delta 26 is a hinged, direct connect antenna ideal for small and portable equipment.

This antenna provides the most gain at the higher frequencies for 3G/4G, GPRS, WiFi, Bluetooth and Zigbee applications to help improve signal strength. Variable antenna positioning allows for best signal using the built-in knuckle and swivel functionality.


  • Connector: SMA male
  • Designed for 700 to 960 and 1700 to 2700MHz frequencies
  • Ideal for Wireless LAN and Bluetooth
  • Omni-directional
  • Mounting method: direct connect
  • Operating frequencies: 700 to 960MHz and 1.7 to 2.7GHz
  • Impedance: 50 ohm
  • Gain @ lower spectrum: 0dBi
  • Gain @ higher spectrum: 2dBi
  • VSWR: <3.6:1
  • Polarization: vertical
  • Operating temperature: -20 to +65°C
  • Length: 200mm
  • Width: 13.7mm
  • Siretta type DELTA26/X/SMAM/S/S/19
Mounting Direct connect
GPRS/2G Yes
UMTS/3G Yes
LTE/4G Yes
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Swivel / knuckle
Connector SMA male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review