Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Siretta's Delta 25 is a compact, right angled, direct connect 2.4GHz stubby antenna measuring only 28.1mm long including the connector.
The antenna is one of the dominant stubby antennas in the market given its performance and size.
Mounting | Direct connect |
---|---|
GPRS/2G | No |
UMTS/3G | No |
LTE/4G | No |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | Yes |
WiFi | Yes |
Bluetooth | Yes |
Antenna Construction | Stubby |
Connector | SMA male reverse polarity, right angle |
To use this facility please Sign In.
Sign In