Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta DELTA20/X/SMAM/S/S/35 2.4GHz 28.5mm Stubby Antenna SMA Male

Order Code:  

43-3579

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: DELTA20/X/SMAM/S/S/35 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £6.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/07/2024

The Siretta Delta 20 is a compact, direct connect 2.4GHz stubby antenna measuring only 28.5mm long including the connector.

It is one of the most popular stubby antennas given its performance and size.


  • SMA male connector
  • Compact direct connect WiFi / Bluetooth antenna
  • 28.5mm overall length
  • Frequency: 2.4 to 2.5GHz
  • VSWR: ≤ 2.0
  • Gain: 0dBi
  • Polarization: vertical
  • Max. power: 1 Watt
  • Antenna type: 5/8 wave mono-pole
  • Impedance: 50 ohms
  • Operating temperature: -25 to +70°C
  • Storage temperature: -35 to +70°C
  • Siretta type DELTA20/X/SMAM/S/S/35
Mounting Direct connect
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Stubby
Connector SMA male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review