Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta DELTA19/X/SMAM/S/S/35 2.4GHz 18mm Stubby Antenna SMA Male

Order Code:  

43-3577

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: DELTA19/X/SMAM/S/S/35 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £9.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/07/2024

The Delta 19 is an extremely small 2.4GHz direct connect antenna, only 19mm long including the connector.

It is intended for small or hand-held products that need WiFi, Zigbee or Bluetooth connectivity and where any other size stubby antenna would be too large.


  • Connector: SMA male
  • Extremely small direct connect WiFi antenna
  • 19mm overall length
  • Omni-directional
  • Radiation frequency: 2.4 to 2.5GHz
  • VSWR: ≤ 2.0
  • Gain: 0dBi
  • Polarization: vertical
  • Max. power: 1 Watt
  • Antenna type: 5/8 wave mono-pole
  • Impedance 50 ohms
  • Operating temperature range: -25 to +75°C
  • Storage temperature range: -30 to +75°C
  • Siretta type DELTA19/X/SMAM/S/S/35
Mounting Direct connect
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Stubby
Connector SMA male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review