Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Siretta's Tango 420 is a 2-port MIMO antenna intended for LTE routers with 'Diversity' capability.
It comes in a low profile panel mounting package with an M12 brass stud for mounting. This provides the user with a neat and tidy solution where the inconvenience of installing two separate antennas is avoided. This can save you on both installation time and cost.
The Tango 420 is a solidly built antenna which can be mounted comfortably in an outdoor location exposed to the elements. Moreover, it has dual mounting with both a stud and an adhesive base that further prevents risk of water ingress.
The antenna is supplied with two RG174 coaxial cables - one for each antenna, each terminated with an SMA male connector.
Mounting | Through hole |
---|---|
GPRS/2G | No |
UMTS/3G | Yes |
LTE/4G | Yes |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Puck |
Cable Type | RG174 |
Connector | SMA male |