Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Siretta Tango 41 is a wide-band outdoor antenna aimed at the 4G / Wi-Fi frequency, but is equally capable of 3G and 2G frequencies.
With a diameter of only 39.8mm, the Tango 41 can be fitted in small spaces or on cabinets with curved or non-flat surfaces. The Tango 41 has a built-in RF cable terminated in a standard SMA male connector, so it is easy to mount the antenna and then connect the cable to your equipment. The Tango 41 is intended as an all weather antenna and has an integral rubber washer that creates a seal with the mounting surface.
Mounting | Through hole |
---|---|
GPRS/2G | No |
UMTS/3G | Yes |
LTE/4G | Yes |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Compact |
Connector | SMA male |
IP Rating | IP65 |