Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Siretta Tango 3 through-hole mount whip antenna combines an efficient performance at ¼ wave in tri band GSM & GPRS frequencies. It is ideally suited to industrial and automotive applications and can be mounted on panels up to 4mm thick. An O ring seal prevents moisture ingress once installed.
The rugged, 2 stage whip element is over-moulded using high grade rubber ensuring years of reliable performance. The brass foot has a ridged topside allowing secure fitting to the enclosure and a 6mm diameter screw thread for mounting the whip.
Mounting | Through hole |
---|---|
GPRS/2G | Yes |
UMTS/3G | Yes |
LTE/4G | No |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Stubby |
Cable Type | RG58 |
Connector | FME female |
IP Rating | IP60 |
To use this facility please Sign In.
Sign In