Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta TANGO23/2.5M/SMAM/S/RP/19 WiFi, WLAN, Bluetooth & Zigbee IP65 Puck

Order Code:  

43-1591

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO23/2.5M/SMAM/S/RP/19 Copy to clipboard
 Report an error

Discontinued

The Tango 23 is a compact, puck shaped antenna, tuned to the dual band 2.4 / 5GHz WiFi / WLAN / Bluetooth / Zigbee frequencies. The Tango 23 has a diameter of 80mm and height of 23mm, so it will fit comfortably on to most surfaces and is well suited to mounting securely inside or outside, with its 22mm long screw thread, IP67 rating and rubber seal gasket to prevent risk of water ingress.

The Tango 23 is designed for vandal prone environments and will resist excessive force. It is supplied with a low loss cable for reduced attenuation and improved signal strength to boost the performance of your WiFi application. With dual band compatibility (2.4 / 5GHz) the Tango 23 can be used with most modern day WiFi terminals and WiFi modems that operate on the traditional 2.4GHz and now the less congested 5GHz bandwidth.


  • WiFi / WLAN
  • 2.4GHz / 5GHz
  • Bluetooth / ZigBee
  • Cable type CFL100 low loss
  • Cable length 2.5m
  • SMA male reverse polarity connector
  • Through hole mount
  • IP65 weatherproof
  • Rubber seal gasket prevents water ingress
  • Low loss cable for enhanced performance
  • Omni directional radiation
  • RoHS compliant
  • Siretta type TANGO23/2.5M/SMAM/S/RP/19
Mounting Through hole
GPRS/2G No
UMTS/3G No
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Puck
Cable Type CFL100 low loss
Connector SMA male reverse polarity
IP Rating IP67

Reviews


Be the first to submit a review