Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Tango 23 is a compact, puck shaped antenna, tuned to the dual band 2.4 / 5GHz WiFi / WLAN / Bluetooth / Zigbee frequencies. The Tango 23 has a diameter of 80mm and height of 23mm, so it will fit comfortably on to most surfaces and is well suited to mounting securely inside or outside, with its 22mm long screw thread, IP67 rating and rubber seal gasket to prevent risk of water ingress.
The Tango 23 is designed for vandal prone environments and will resist excessive force. It is supplied with a low loss cable for reduced attenuation and improved signal strength to boost the performance of your WiFi application. With dual band compatibility (2.4 / 5GHz) the Tango 23 can be used with most modern day WiFi terminals and WiFi modems that operate on the traditional 2.4GHz and now the less congested 5GHz bandwidth.
Mounting | Through hole |
---|---|
GPRS/2G | No |
UMTS/3G | No |
LTE/4G | No |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | Yes |
WiFi | Yes |
Bluetooth | Yes |
Antenna Construction | Puck |
Cable Type | CFL100 low loss |
Connector | SMA male reverse polarity |
IP Rating | IP67 |