Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Siretta Tango 19 comes with a screw base for through-hole mounting on a panel surface. With its additional adhesive base, this dual mounting mechanism provides a very firm method of mounting. The Tango 19 is a combination antenna - it has two antennas built into a single package. One of these is an active GPS antenna with a Low Noise Amplifier (LNA) to boost performance and provide strong satellite signal strength. The other is a passive 1 to 2dBi Gain Quad Band GSM antenna, allowing for worldwide use. The combination unit is supplied with two 3 metre RG174 cables with SMA male connectors, one for each antenna.
Mounting | Through hole |
---|---|
GPRS/2G | Yes |
UMTS/3G | Yes |
LTE/4G | No |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Puck |
Cable Type | RG174 |
Connector | SMA male |
IP Rating | IP65 |