Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Siretta Mike 1A is a ¼ wave magnetic mounting whip antenna, tuned to quad band GSM / GPRS and 3G frequencies. Its strong magnetic base provides a versatile method of mounting, allowing the user to repeatedly manoeuvre the antenna to best optimise signal strength. Magnetic mounting antennas are ideal for quick and easy installations that can be adjusted at a later date.
Common applications for this magnetic mounting antenna include: car park metering, utilities metering, road traffic monitoring and numerous other M2M applications communicating via quad band GSM or 3G frequencies. Its wide operating band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS. The Mike 1A achieves an impressive peak gain of 3dBi, providing good signal reception and transmission for your M2M application.
Mounting | Magnetic |
---|---|
GPRS/2G | Yes |
UMTS/3G | Yes |
LTE/4G | No |
Combined | No |
GPS | No |
ISM | No |
2.4GHz | No |
WiFi | No |
Bluetooth | No |
Antenna Construction | Whip |
Cable Type | RG174 |
Connector | SMA male |